Part Details for CMF55215K00BERE by Vishay Dale
Overview of CMF55215K00BERE by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55215K00BERE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF55215K00BERE-ND
|
DigiKey | RES 215K OHM 1/2W 0.1% AXIAL Min Qty: 5000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4121 | Buy Now |
Part Details for CMF55215K00BERE
CMF55215K00BERE CAD Models
CMF55215K00BERE Part Data Attributes
|
CMF55215K00BERE
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF55215K00BERE
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 215000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55215K00BERE
This table gives cross-reference parts and alternative options found for CMF55215K00BERE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55215K00BERE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55215K00BER6 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 215000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55215K00BERE vs CMF55215K00BER6 |
CMF55215K00BER6 | Fixed Resistor, Metal Film, 0.5W, 215000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55215K00BERE vs CMF55215K00BER6 |
CMF55215K00BEEB | Fixed Resistor, Metal Film, 0.5W, 215000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55215K00BERE vs CMF55215K00BEEB |
CMF55215K00BEEB | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 215000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55215K00BERE vs CMF55215K00BEEB |
CMF55215K00BEEA | Fixed Resistor, Metal Film, 0.5W, 215000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55215K00BERE vs CMF55215K00BEEA |
CMF55215K00BEEK | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 215000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55215K00BERE vs CMF55215K00BEEK |
CMF55215K00BEEK | Fixed Resistor, Metal Film, 0.5W, 215000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55215K00BERE vs CMF55215K00BEEK |
CMF55215K00BEBF | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 215000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55215K00BERE vs CMF55215K00BEBF |
CMF55215K00BEEA70 | Fixed Resistor, Metal Film, 0.5W, 215000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55215K00BERE vs CMF55215K00BEEA70 |
CMF55215K00BEEA | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 215000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55215K00BERE vs CMF55215K00BEEA |