Part Details for CMF55200K00DHR6 by Vishay Dale
Overview of CMF55200K00DHR6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55200K00DHR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF55200K00DHR6-ND
|
DigiKey | RES 200K OHM 1/2W 0.5% AXIAL Min Qty: 1000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2611 | Buy Now |
Part Details for CMF55200K00DHR6
CMF55200K00DHR6 CAD Models
CMF55200K00DHR6 Part Data Attributes
|
CMF55200K00DHR6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF55200K00DHR6
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for CMF55200K00DHR6
This table gives cross-reference parts and alternative options found for CMF55200K00DHR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55200K00DHR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55200K00DHEB | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55200K00DHR6 vs CMF55200K00DHEB |
CMF55200K00DHRE | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55200K00DHR6 vs CMF55200K00DHRE |
CMF-552003DT-2EK | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, | Vishay Intertechnologies | CMF55200K00DHR6 vs CMF-552003DT-2EK |
CMF55200K00DHEA | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55200K00DHR6 vs CMF55200K00DHEA |
CMF55200K00DHEB | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55200K00DHR6 vs CMF55200K00DHEB |
CMF55200K00DHEK | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55200K00DHR6 vs CMF55200K00DHEK |
CMF55200K00DHRE | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55200K00DHR6 vs CMF55200K00DHRE |
CMF55200K00DHEK | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55200K00DHR6 vs CMF55200K00DHEK |
CMF55200K00DHBF | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55200K00DHR6 vs CMF55200K00DHBF |