Part Details for CMF551M9800BHEK by Vishay Intertechnologies
Overview of CMF551M9800BHEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551M9800BHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF551M9800BHEK
|
Avnet Americas | CMF-55 1.98M .1% T-2 EK e3 - Bulk (Alt: CMF551M9800BHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8228 / $3.9339 | Buy Now |
Part Details for CMF551M9800BHEK
CMF551M9800BHEK CAD Models
CMF551M9800BHEK Part Data Attributes
|
CMF551M9800BHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF551M9800BHEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1980000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1980000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF551M9800BHEK
This table gives cross-reference parts and alternative options found for CMF551M9800BHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551M9800BHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551M9800BHBF | Fixed Resistor, Metal Film, 0.5W, 1980000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M9800BHEK vs CMF551M9800BHBF |
CMF551M9800BHR6 | Fixed Resistor, Metal Film, 0.5W, 1980000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M9800BHEK vs CMF551M9800BHR6 |
CMF551M9800BHBF | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 1980000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551M9800BHEK vs CMF551M9800BHBF |
CMF551M9800BHEB | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 1980000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551M9800BHEK vs CMF551M9800BHEB |
CMF551M9800BHR6 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 1980000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551M9800BHEK vs CMF551M9800BHR6 |
CMF551M9800BHEB | Fixed Resistor, Metal Film, 0.5W, 1980000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M9800BHEK vs CMF551M9800BHEB |