Part Details for CMF551M1300FKR6 by Vishay Intertechnologies
Overview of CMF551M1300FKR6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551M1300FKR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF551M1300FKR6
|
Avnet Americas | CMF-55 1.13M 1% T-1 RE6 - Tape and Reel (Alt: CMF551M1300FKR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 / $0.6669 | Buy Now |
Part Details for CMF551M1300FKR6
CMF551M1300FKR6 CAD Models
CMF551M1300FKR6 Part Data Attributes
|
CMF551M1300FKR6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF551M1300FKR6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1130000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +175C | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF551M1300FKR6
This table gives cross-reference parts and alternative options found for CMF551M1300FKR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551M1300FKR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551M1300FKEB | Fixed Resistor, Metal Film, 0.5W, 1130000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M1300FKR6 vs CMF551M1300FKEB |
CMF551M1300FKEK | Fixed Resistor, Metal Film, 0.5W, 1130000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M1300FKR6 vs CMF551M1300FKEK |
CMF551M1300FKEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 1130000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551M1300FKR6 vs CMF551M1300FKEA |
CMF551M1300FKEA70 | Fixed Resistor, Metal Film, 0.5W, 1130000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF551M1300FKR6 vs CMF551M1300FKEA70 |
CMF551M1300FKBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 1130000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551M1300FKR6 vs CMF551M1300FKBF |
CMF551M1300FKBF | Fixed Resistor, Metal Film, 0.5W, 1130000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M1300FKR6 vs CMF551M1300FKBF |
CMF551M1300FKEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 1130000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551M1300FKR6 vs CMF551M1300FKEK |
CMF551M1300FKRE70 | Fixed Resistor, Metal Film, 0.5W, 1130000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M1300FKR6 vs CMF551M1300FKRE70 |
CMF551M1300FKEA | Fixed Resistor, Metal Film, 0.5W, 1130000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M1300FKR6 vs CMF551M1300FKEA |
CMF551M1300FKEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 1130000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551M1300FKR6 vs CMF551M1300FKEB |