Part Details for CMF551M0000FHEB by Vishay Intertechnologies
Overview of CMF551M0000FHEB by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551M0000FHEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R4030
|
Newark | Metal Film Resistor, 1Mohm, 500Mw, 1%, Resistance:1Mohm, Product Range:Cmf Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CMF551M0000FHEB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 618 |
|
$0.2140 / $0.2330 | Buy Now |
DISTI #
79AH0053
|
Newark | Cmf-55 1M 1% T-2 Eb E3 Rohs Compliant: Yes |Vishay CMF551M0000FHEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 / $0.2690 | Buy Now |
DISTI #
67P9436
|
Newark | Resistor, Metal Film, 1Mohm, 500Mw, 1%, Resistance:1Mohm, Product Range:Cmf Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CMF551M0000FHEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 / $0.2690 | Buy Now |
DISTI #
26R4030
|
Avnet Americas | CMF-55 1M 1% T-2 EB e3 - Product that comes on tape, but is not reeled (Alt: 26R4030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Ammo Pack | 618 Partner Stock |
|
$0.2830 / $0.5900 | Buy Now |
DISTI #
CMF551M0000FHEB
|
Avnet Americas | CMF-55 1M 1% T-2 EB e3 - Tape and Reel (Alt: CMF551M0000FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0905 / $0.2195 | Buy Now |
DISTI #
71-CMF551M0000FHEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 1Mohms 1% RoHS: Compliant | 4034 |
|
$0.1050 / $0.5900 | Buy Now |
DISTI #
V72:2272_10384459
|
Arrow Electronics | Res Metal Film 1M Ohm 1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2128 Container: Cut Strips | Americas - 245 |
|
$2.6580 / $2.7930 | Buy Now |
DISTI #
58868221
|
Verical | Res Metal Film 1M Ohm 1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2128 | Americas - 245 |
|
$2.6580 / $2.7930 | Buy Now |
DISTI #
CMF551M0000FHEB
|
TTI | Metal Film Resistors - Through Hole 1/2W 1Mohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1050 / $0.1130 | Buy Now |
DISTI #
CMF551M0000FHEB
|
Avnet Abacus | Resistor, 1 MOhm, � 1%, 500 mW, Axial Leaded, Metal Film, Precision (Alt: CMF551M0000FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CMF551M0000FHEB
CMF551M0000FHEB CAD Models
CMF551M0000FHEB Part Data Attributes
|
CMF551M0000FHEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF551M0000FHEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF551M0000FHEB
This table gives cross-reference parts and alternative options found for CMF551M0000FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551M0000FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551M0000FHR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551M0000FHEB vs CMF551M0000FHR6 |
CMF551M0000FHEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551M0000FHEB vs CMF551M0000FHEB |
CMF551M0000FHEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551M0000FHEB vs CMF551M0000FHEK |
CMF551M0000FHEK | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M0000FHEB vs CMF551M0000FHEK |
CMF551M0000FHRE | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M0000FHEB vs CMF551M0000FHRE |
CMF551M0000FHBF | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M0000FHEB vs CMF551M0000FHBF |
CMF551M0000FHR670 | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M0000FHEB vs CMF551M0000FHR670 |
CMF551M0000FHEA | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M0000FHEB vs CMF551M0000FHEA |
CMF551M0000FHBF88 | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551M0000FHEB vs CMF551M0000FHBF88 |
CMF551M0000FHEB70 | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF551M0000FHEB vs CMF551M0000FHEB70 |