Part Details for CMF551K7800FEEB by Vishay Intertechnologies
Overview of CMF551K7800FEEB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551K7800FEEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ5451
|
Newark | Cmf-55 1.78K 1% T-9 Eb E3 |Vishay CMF551K7800FEEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2060 / $0.2250 | Buy Now |
DISTI #
CMF551K7800FEEB
|
Avnet Americas | Resistor Precision Metal Film 1.78kOhm 1% 1/2W ±25ppm/°C Axial Leaded Through Hole T/R - Tape and Reel (Alt: CMF551K7800FEEB) Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.1674 / $0.4253 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks | 0 |
|
$0.3310 | Buy Now |
Part Details for CMF551K7800FEEB
CMF551K7800FEEB CAD Models
CMF551K7800FEEB Part Data Attributes
|
CMF551K7800FEEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF551K7800FEEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1780ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF551K7800FEEB
This table gives cross-reference parts and alternative options found for CMF551K7800FEEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551K7800FEEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551K7800FEEA | Fixed Resistor, Metal Film, 0.5W, 1780ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K7800FEEB vs CMF551K7800FEEA |
CMF551K7800FEBF | Fixed Resistor, Metal Film, 0.5W, 1780ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K7800FEEB vs CMF551K7800FEBF |
CMF551K7800FERE | Fixed Resistor, Metal Film, 0.5W, 1780ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K7800FEEB vs CMF551K7800FERE |