Part Details for CMF551K6500FHEK by Vishay Intertechnologies
Overview of CMF551K6500FHEK by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551K6500FHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P9224
|
Newark | Cmf-55 1.65K 1% T-2 Ek E3 |Vishay CMF551K6500FHEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 / $0.1700 | Buy Now |
DISTI #
CMF551K6500FHEK
|
Avnet Americas | CMF-55 1.65K 1% T-2 EK e3 - Bulk (Alt: CMF551K6500FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0851 / $3.3957 | Buy Now |
Part Details for CMF551K6500FHEK
CMF551K6500FHEK CAD Models
CMF551K6500FHEK Part Data Attributes
|
CMF551K6500FHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF551K6500FHEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1650ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF551K6500FHEK
This table gives cross-reference parts and alternative options found for CMF551K6500FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551K6500FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551K6500FHR6 | Fixed Resistor, Metal Film, 0.5W, 1650ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K6500FHEK vs CMF551K6500FHR6 |
CMF551K6500FHEA | Fixed Resistor, Metal Film, 0.5W, 1650ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K6500FHEK vs CMF551K6500FHEA |
CMF551K6500FHEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 1650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551K6500FHEK vs CMF551K6500FHEB |
CMF551K6500FHBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 1650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551K6500FHEK vs CMF551K6500FHBF |
CMF551K6500FHEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 1650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551K6500FHEK vs CMF551K6500FHEK |
CMF551K6500FHEA88 | Fixed Resistor, Metal Film, 0.5W, 1650ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF551K6500FHEK vs CMF551K6500FHEA88 |
CMF551K6500FHEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 1650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551K6500FHEK vs CMF551K6500FHEA |
CMF551K6500FHBF | Fixed Resistor, Metal Film, 0.5W, 1650ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K6500FHEK vs CMF551K6500FHBF |
CMF551K6500FHEB | Fixed Resistor, Metal Film, 0.5W, 1650ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K6500FHEK vs CMF551K6500FHEB |