Part Details for CMF551K1800FHR670 by Vishay Intertechnologies
Overview of CMF551K1800FHR670 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551K1800FHR670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF551K1800FHR670
|
Avnet Americas | CMF-55-70 1.18K 1% T-2 RE6 - Tape and Reel (Alt: CMF551K1800FHR670) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.1047 / $0.2016 | Buy Now |
Part Details for CMF551K1800FHR670
CMF551K1800FHR670 CAD Models
CMF551K1800FHR670 Part Data Attributes
|
CMF551K1800FHR670
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF551K1800FHR670
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1180ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Total Weight | 255.051 | |
Category CO2 Kg | 3.5 | |
CO2 | 892.6785 | |
Compliance Temperature Grade | Military: -55C to +175C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1, 79-94-7 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 8 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF551K1800FHR670
This table gives cross-reference parts and alternative options found for CMF551K1800FHR670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551K1800FHR670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551K1800FHEA70 | Fixed Resistor, Metal Film, 0.5W, 1180ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF551K1800FHR670 vs CMF551K1800FHEA70 |
CMF551K1800FHBF | Fixed Resistor, Metal Film, 0.5W, 1180ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K1800FHR670 vs CMF551K1800FHBF |
CMF551K1800FHEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 1180 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551K1800FHR670 vs CMF551K1800FHEK |
CMF551K1800FHEB70 | Fixed Resistor, Metal Film, 0.5W, 1180ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF551K1800FHR670 vs CMF551K1800FHEB70 |
CMF551K1800FHEK | Fixed Resistor, Metal Film, 0.5W, 1180ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K1800FHR670 vs CMF551K1800FHEK |
CMF551K1800FHR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 1180 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551K1800FHR670 vs CMF551K1800FHR6 |
CMF551K1800FHRE70 | Fixed Resistor, Metal Film, 0.5W, 1180ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K1800FHR670 vs CMF551K1800FHRE70 |
CMF551K1800FHBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 1180 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551K1800FHR670 vs CMF551K1800FHBF |
CMF551K1800FHEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 1180 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551K1800FHR670 vs CMF551K1800FHEB |