Part Details for CMF55150R00FHRE by Vishay Intertechnologies
Overview of CMF55150R00FHRE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55150R00FHRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68P1827
|
Newark | Cmf-55 150 1% T-2 R36 |Vishay CMF55150R00FHRE RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1590 | Buy Now |
DISTI #
CMF55150R00FHRE
|
Avnet Americas | CMF-55 150 1% T-2 R36 - Tape and Reel (Alt: CMF55150R00FHRE) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.1088 | Buy Now |
Part Details for CMF55150R00FHRE
CMF55150R00FHRE CAD Models
CMF55150R00FHRE Part Data Attributes
|
CMF55150R00FHRE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55150R00FHRE
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 150ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55150R00FHRE
This table gives cross-reference parts and alternative options found for CMF55150R00FHRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55150R00FHRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55150R00FHEA | Fixed Resistor, Metal Film, 0.5W, 150ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55150R00FHRE vs CMF55150R00FHEA |
CMF55150R00FHEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55150R00FHRE vs CMF55150R00FHEA |
CMF55150R00FHBF88 | Fixed Resistor, Metal Film, 0.5W, 150ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55150R00FHRE vs CMF55150R00FHBF88 |
CMF55150R00FHBF | Fixed Resistor, Metal Film, 0.5W, 150ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55150R00FHRE vs CMF55150R00FHBF |
CMF55150R00FHBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55150R00FHRE vs CMF55150R00FHBF |
CMF55150R00FHEK | Fixed Resistor, Metal Film, 0.5W, 150ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55150R00FHRE vs CMF55150R00FHEK |
CMF55150R00FHEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55150R00FHRE vs CMF55150R00FHEK |
CMF-551500FT-2RE6 | Res,Axial,Metal Film,150 Ohms,250WV,1% +/-Tol,50ppm TC | Vishay Intertechnologies | CMF55150R00FHRE vs CMF-551500FT-2RE6 |
CMF55150R00FHEB | Fixed Resistor, Metal Film, 0.5W, 150ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55150R00FHRE vs CMF55150R00FHEB |
CMF55150R00FHEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55150R00FHRE vs CMF55150R00FHEB |