Part Details for CMF55143R00DHEA70 by Vishay Intertechnologies
Overview of CMF55143R00DHEA70 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF55143R00DHEA70
CMF55143R00DHEA70 CAD Models
CMF55143R00DHEA70 Part Data Attributes
|
CMF55143R00DHEA70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55143R00DHEA70
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 143ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for CMF55143R00DHEA70
This table gives cross-reference parts and alternative options found for CMF55143R00DHEA70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55143R00DHEA70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF55143R00DHR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 143 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF55143R00DHEA70 vs CMF55143R00DHR6 |
CMF55143R00DHEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 143ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF55143R00DHEA70 vs CMF55143R00DHEB |
CMF55143R00DHEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 143 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF55143R00DHEA70 vs CMF55143R00DHEA |
CMF55143R00DHR6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 143ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF55143R00DHEA70 vs CMF55143R00DHR6 |
CMF55143R00DHRE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 143ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF55143R00DHEA70 vs CMF55143R00DHRE |
CMF55143R00DHEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 143 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF55143R00DHEA70 vs CMF55143R00DHEB |
CMF55143R00DHBF70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 143ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF55143R00DHEA70 vs CMF55143R00DHBF70 |
CMF55143R00DHEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 143ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF55143R00DHEA70 vs CMF55143R00DHEA |