Part Details for CMF5513K700FHEK by Vishay Intertechnologies
Overview of CMF5513K700FHEK by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5513K700FHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68P1147
|
Newark | Cmf-55 13.7K 1% T-2 Ek E3 |Vishay CMF5513K700FHEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 / $0.1700 | Buy Now |
DISTI #
CMF5513K700FHEK
|
Avnet Americas | Res Metal Film 13.7K Ohm 1% 1/2W ±50ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CMF5513K700FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0851 / $3.3957 | Buy Now |
DISTI #
71-CMF5513K700FHEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 13.7Kohms 1% RoHS: Compliant | 4588 |
|
$0.1590 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks | 0 |
|
$2.6400 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | 640 |
|
$0.2576 / $0.6440 | Buy Now | |
DISTI #
CMF5513K700FHEK
|
TTI | Metal Film Resistors - Through Hole 1/2W 13.7Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.1590 / $0.1850 | Buy Now |
Part Details for CMF5513K700FHEK
CMF5513K700FHEK CAD Models
CMF5513K700FHEK Part Data Attributes
|
CMF5513K700FHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5513K700FHEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 13700ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 13700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF5513K700FHEK
This table gives cross-reference parts and alternative options found for CMF5513K700FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5513K700FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-551372FT-2RE6 | Fixed Resistor, Metal Film, 0.5W, 13700ohm, 250V, 1% +/-Tol, 50ppm/Cel, | Vishay Intertechnologies | CMF5513K700FHEK vs CMF-551372FT-2RE6 |
CMF5513K700FHEB | Fixed Resistor, Metal Film, 0.5W, 13700ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5513K700FHEK vs CMF5513K700FHEB |