Part Details for CMF5513K000BEEK by Vishay Dale
Overview of CMF5513K000BEEK by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5513K000BEEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF5513K000BEEK-ND
|
DigiKey | RES 13K OHM 1/2W 0.1% AXIAL Min Qty: 100 Lead time: 42 Weeks Container: Bulk | Limited Supply - Call |
|
$3.3197 | Buy Now |
Part Details for CMF5513K000BEEK
CMF5513K000BEEK CAD Models
CMF5513K000BEEK Part Data Attributes
|
CMF5513K000BEEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF5513K000BEEK
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF5513K000BEEK
This table gives cross-reference parts and alternative options found for CMF5513K000BEEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5513K000BEEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5513K000BEEA70 | Fixed Resistor, Metal Film, 0.5W, 13000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF5513K000BEEK vs CMF5513K000BEEA70 |
CMF5513K000BER670 | Fixed Resistor, Metal Film, 0.5W, 13000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5513K000BEEK vs CMF5513K000BER670 |
CMF5513K000BEEK | Fixed Resistor, Metal Film, 0.5W, 13000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5513K000BEEK vs CMF5513K000BEEK |
CMF5513K000BEEB | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5513K000BEEK vs CMF5513K000BEEB |
CMF5513K000BERE | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5513K000BEEK vs CMF5513K000BERE |
CMF5513K000BERE70 | Fixed Resistor, Metal Film, 0.5W, 13000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5513K000BEEK vs CMF5513K000BERE70 |
CMF5513K000BEEB70 | Fixed Resistor, Metal Film, 0.5W, 13000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF5513K000BEEK vs CMF5513K000BEEB70 |
CMF5513K000BEEA | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5513K000BEEK vs CMF5513K000BEEA |
CMF5513K000BEBF | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5513K000BEEK vs CMF5513K000BEBF |
CMF5513K000BER6 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5513K000BEEK vs CMF5513K000BER6 |