Part Details for CMF5512K100DHR6 by Vishay Dale
Overview of CMF5512K100DHR6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5512K100DHR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CMF5512K100DHR6CT-ND
|
DigiKey | RES 12.1K OHM 1/2W .5% AXIAL Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
960 In Stock |
|
$0.2372 / $0.8100 | Buy Now |
Part Details for CMF5512K100DHR6
CMF5512K100DHR6 CAD Models
CMF5512K100DHR6 Part Data Attributes
|
CMF5512K100DHR6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF5512K100DHR6
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 12100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for CMF5512K100DHR6
This table gives cross-reference parts and alternative options found for CMF5512K100DHR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5512K100DHR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF-551212DT-2RE6 | Vishay Intertechnologies | Check for Price | Res,Axial,Metal Film,12.1K Ohms,250WV,.5% +/-Tol,50ppm TC | CMF5512K100DHR6 vs CMF-551212DT-2RE6 |
CMF5512K100DHEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 12100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF5512K100DHR6 vs CMF5512K100DHEA |
CMF5512K100DHEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 12100ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5512K100DHR6 vs CMF5512K100DHEB |
CMF5512K100DHBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 12100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF5512K100DHR6 vs CMF5512K100DHBF |
CMF5512K100DHEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 12100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF5512K100DHR6 vs CMF5512K100DHEK |
CMF5512K100DHBF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 12100ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5512K100DHR6 vs CMF5512K100DHBF |
CMF5512K100DHEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 12100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF5512K100DHR6 vs CMF5512K100DHEB |
CMF5512K100DHRE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 12100ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5512K100DHR6 vs CMF5512K100DHRE |
CMF-551212DT-2EA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 12100ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, | CMF5512K100DHR6 vs CMF-551212DT-2EA |
CMF5512K100DHEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 12100ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF5512K100DHR6 vs CMF5512K100DHEA |