Part Details for CMF5511K500BEBF88 by Vishay Intertechnologies
Overview of CMF5511K500BEBF88 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF5511K500BEBF88
CMF5511K500BEBF88 CAD Models
CMF5511K500BEBF88 Part Data Attributes
|
CMF5511K500BEBF88
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5511K500BEBF88
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 11500ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF5511K500BEBF88
This table gives cross-reference parts and alternative options found for CMF5511K500BEBF88. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5511K500BEBF88, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5511K500BEBF | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 11500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5511K500BEBF88 vs CMF5511K500BEBF |
CMF5511K500BER670 | Fixed Resistor, Metal Film, 0.5W, 11500ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5511K500BEBF88 vs CMF5511K500BER670 |
CMF5511K500BEEB | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 11500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5511K500BEBF88 vs CMF5511K500BEEB |
CMF5511K500BERE70 | Fixed Resistor, Metal Film, 0.5W, 11500ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5511K500BEBF88 vs CMF5511K500BERE70 |
CMF5511K500BEEK | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 11500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5511K500BEBF88 vs CMF5511K500BEEK |
CMF5511K500BER6 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 11500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5511K500BEBF88 vs CMF5511K500BER6 |
CMF5511K500BEEK | Fixed Resistor, Metal Film, 0.5W, 11500ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5511K500BEBF88 vs CMF5511K500BEEK |
CMF5511K500BERE | Fixed Resistor, Metal Film, 0.5W, 11500ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5511K500BEBF88 vs CMF5511K500BERE |
CMF5511K500BEBF | Fixed Resistor, Metal Film, 0.5W, 11500ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5511K500BEBF88 vs CMF5511K500BEBF |
CMF5511K500BEEA | Fixed Resistor, Metal Film, 0.5W, 11500ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5511K500BEBF88 vs CMF5511K500BEEA |