Part Details for CMF55100R00FKEB by Vishay Intertechnologies
Overview of CMF55100R00FKEB by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55100R00FKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P5949
|
Newark | Cmf-55 100 1% T-1 Eb E3 |Vishay CMF55100R00FKEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1350 | Buy Now |
DISTI #
CMF55100R00FKEB
|
Avnet Americas | CMF-55 100 1% T-1 EB e3 - Tape and Reel (Alt: CMF55100R00FKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0716 / $0.1681 | Buy Now |
DISTI #
71-CMF55100R00FKEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 100ohms 1% RoHS: Compliant | 8754 |
|
$0.0890 / $0.5500 | Buy Now |
|
Future Electronics | 1/2W 100 Ohms 1% 100PPM Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.1290 / $0.1420 | Buy Now |
DISTI #
70395130
|
Verical | Res Metal Film 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2331 | Americas - 10000 |
|
$2.7370 | Buy Now |
DISTI #
58343338
|
Verical | Res Metal Film 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2132 | Americas - 368 |
|
$2.7640 / $2.9450 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.1920 / $0.6400 | Buy Now | |
DISTI #
CMF55100R00FKEB
|
TTI | Metal Film Resistors - Through Hole 1/2W 100ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0880 / $0.1120 | Buy Now |
DISTI #
CMF55100R00FKEB
|
Avnet Abacus | Resistor, 100 Ohm, � 1%, 500 mW, Axial Leaded, Metal Film, Precision (Alt: CMF55100R00FKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CMF55100R00FKEB
CMF55100R00FKEB CAD Models
CMF55100R00FKEB Part Data Attributes
|
CMF55100R00FKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55100R00FKEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55100R00FKEB
This table gives cross-reference parts and alternative options found for CMF55100R00FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55100R00FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55100R00FKEB70 | Fixed Resistor, Metal Film, 0.5W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55100R00FKEB vs CMF55100R00FKEB70 |
CMF55100R00FKRE70 | Fixed Resistor, Metal Film, 0.5W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100R00FKEB vs CMF55100R00FKRE70 |
CMF55100R00FKEK | Fixed Resistor, Metal Film, 0.5W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100R00FKEB vs CMF55100R00FKEK |
CMF55100R00FKEA | Fixed Resistor, Metal Film, 0.5W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100R00FKEB vs CMF55100R00FKEA |
CMF55100R00FKBF | Fixed Resistor, Metal Film, 0.5W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100R00FKEB vs CMF55100R00FKBF |
CMF55100R00FKRE | Fixed Resistor, Metal Film, 0.5W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100R00FKEB vs CMF55100R00FKRE |
CMF55100R00FKEK70 | Fixed Resistor, Metal Film, 0.5W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55100R00FKEB vs CMF55100R00FKEK70 |
CMF55100R00FKR670 | Fixed Resistor, Metal Film, 0.5W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100R00FKEB vs CMF55100R00FKR670 |
CMF55100R00FKBF70 | Fixed Resistor, Metal Film, 0.5W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100R00FKEB vs CMF55100R00FKBF70 |
CMF55100R00FKEA70 | Fixed Resistor, Metal Film, 0.5W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55100R00FKEB vs CMF55100R00FKEA70 |