Part Details for CMF55100K00FHEK by Vishay Dale
Overview of CMF55100K00FHEK by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55100K00FHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-4304-ND
|
DigiKey | RES 100K OHM 1/2W 1% AXIAL Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
125 In Stock |
|
$2.0102 / $6.4000 | Buy Now |
DISTI #
70205729
|
RS | Resistor, Metal Film, Res 100 Kilohms, Pwr-Rtg 0.125 W, Tol 1%, Axial | Vishay Dale CMF55100K00FHEK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $1.1400 | RFQ |
Part Details for CMF55100K00FHEK
CMF55100K00FHEK CAD Models
CMF55100K00FHEK Part Data Attributes
|
CMF55100K00FHEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF55100K00FHEK
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55100K00FHEK
This table gives cross-reference parts and alternative options found for CMF55100K00FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55100K00FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55100K00FHBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55100K00FHEK vs CMF55100K00FHBF |
CMF55100K00FHBF | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100K00FHEK vs CMF55100K00FHBF |
CMF55100K00FHR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55100K00FHEK vs CMF55100K00FHR6 |
CMF55100K00FHEK | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100K00FHEK vs CMF55100K00FHEK |
CMF55100K00FHRE70 | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100K00FHEK vs CMF55100K00FHRE70 |
CMF55100K00FHRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55100K00FHEK vs CMF55100K00FHRE |
CMF55100K00FHBF88 | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100K00FHEK vs CMF55100K00FHBF88 |
CMF55100K00FHR6 | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100K00FHEK vs CMF55100K00FHR6 |
CMF55100K00FHEA70 | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55100K00FHEK vs CMF55100K00FHEA70 |
CMF55100K00FHEB70 | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55100K00FHEK vs CMF55100K00FHEB70 |