Part Details for CMF50309R00FHEA by Vishay Dale
Overview of CMF50309R00FHEA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF50309R00FHEA
CMF50309R00FHEA CAD Models
CMF50309R00FHEA Part Data Attributes
|
CMF50309R00FHEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF50309R00FHEA
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 309 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CMF50309R00FHEA
This table gives cross-reference parts and alternative options found for CMF50309R00FHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF50309R00FHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF50309R00FHR6 | Fixed Resistor, Metal Film, 0.25W, 309ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF50309R00FHEA vs CMF50309R00FHR6 |
CMF50309R00FHRE | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 309 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF50309R00FHEA vs CMF50309R00FHRE |
CMF50309R00FHR6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 309 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF50309R00FHEA vs CMF50309R00FHR6 |
CMF50309R00FHEB | Fixed Resistor, Metal Film, 0.25W, 309ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF50309R00FHEA vs CMF50309R00FHEB |
CMF50309R00FHEK | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 309 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF50309R00FHEA vs CMF50309R00FHEK |
CMF-503090FT-2EK | Res,Axial,Metal Film,309 Ohms,200WV,1% +/-Tol,50ppm TC | Vishay Intertechnologies | CMF50309R00FHEA vs CMF-503090FT-2EK |
CMF50309R00FHEK | Fixed Resistor, Metal Film, 0.25W, 309ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF50309R00FHEA vs CMF50309R00FHEK |
CMF50309R00FHEB | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 309 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF50309R00FHEA vs CMF50309R00FHEB |