Part Details for CMF502K6100FHEA by Vishay Intertechnologies
Overview of CMF502K6100FHEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF502K6100FHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF502K6100FHEA
|
Avnet Americas | CMF-50 2.61K 1% T-2 EA e3 - Tape and Reel (Alt: CMF502K6100FHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.2223 / $0.2778 | Buy Now |
Part Details for CMF502K6100FHEA
CMF502K6100FHEA CAD Models
CMF502K6100FHEA Part Data Attributes
|
CMF502K6100FHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF502K6100FHEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CMF502K6100FHEA
This table gives cross-reference parts and alternative options found for CMF502K6100FHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF502K6100FHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-502611FT-2RE6 | Fixed Resistor, Metal Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 50ppm/Cel, | Vishay Intertechnologies | CMF502K6100FHEA vs CMF-502611FT-2RE6 |
CMF502K6100FHEK | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF502K6100FHEA vs CMF502K6100FHEK |
CMF502K6100FHEB | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF502K6100FHEA vs CMF502K6100FHEB |
CMF502K6100FHBF | Fixed Resistor, Metal Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF502K6100FHEA vs CMF502K6100FHBF |
CMF502K6100FHBF | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF502K6100FHEA vs CMF502K6100FHBF |
CMF502K6100FHEK | Fixed Resistor, Metal Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF502K6100FHEA vs CMF502K6100FHEK |