Datasheets
CMF50237K00FHBF by:

Fixed Resistor, Metal Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for CMF50237K00FHBF by Vishay Intertechnologies

Overview of CMF50237K00FHBF by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CMF50237K00FHBF

Part # Distributor Description Stock Price Buy
DISTI # 62AC1849
Newark Cmf-50 237K 1% T-2 B14 |Vishay CMF50237K00FHBF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.7900
  • 500 $3.4100
  • 1,000 $2.9700
  • 2,500 $2.6600
$2.6600 / $3.7900 Buy Now
DISTI # CMF50237K00FHBF
Avnet Americas CMF-50 237K 1% T-2 B14 - Bulk (Alt: CMF50237K00FHBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk 0
  • 100 $2.7918
  • 200 $2.7522
  • 400 $2.6928
  • 600 $1.0507
  • 800 $1.0270
  • 1,000 $0.4915
  • 10,000 $0.3613
$0.3613 / $2.7918 Buy Now

Part Details for CMF50237K00FHBF

CMF50237K00FHBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMF50237K00FHBF Part Data Attributes

CMF50237K00FHBF Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CMF50237K00FHBF Vishay Intertechnologies Fixed Resistor, Metal Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 50 Weeks
Additional Feature FLAME PROOF, PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.41 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Diameter 1.65 mm
Package Length 3.81 mm
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 237000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WIRE
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CMF50237K00FHBF

This table gives cross-reference parts and alternative options found for CMF50237K00FHBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF50237K00FHBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMF50237K00FHEA Fixed Resistor, Metal Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF50237K00FHBF vs CMF50237K00FHEA
CMF50237K00FHEK Fixed Resistor, Metal Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF50237K00FHBF vs CMF50237K00FHEK
CMF50237K00FHR6 Fixed Resistor, Metal Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF50237K00FHBF vs CMF50237K00FHR6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF50237K00FHBF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF50237K00FHBF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CMF50237K00FHBF would you like to use for your alert(s)?
  • Please alert me when CMF50237K00FHBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF50237K00FHBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF50237K00FHBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF50237K00FHBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF50237K00FHBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF50237K00FHBF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: