Part Details for CMF50215R00FHR6 by Vishay Dale
Overview of CMF50215R00FHR6 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF50215R00FHR6
CMF50215R00FHR6 CAD Models
CMF50215R00FHR6 Part Data Attributes
|
CMF50215R00FHR6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF50215R00FHR6
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 215 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CMF50215R00FHR6
This table gives cross-reference parts and alternative options found for CMF50215R00FHR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF50215R00FHR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF50215R00FHEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 215ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF50215R00FHR6 vs CMF50215R00FHEB |
CMF50215R00FHEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 215 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF50215R00FHR6 vs CMF50215R00FHEK |
CMF50215R00FHRE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 215ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF50215R00FHR6 vs CMF50215R00FHRE |
CMF50215R00FHEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 215ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF50215R00FHR6 vs CMF50215R00FHEK |
CMF50215R00FHEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 215 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF50215R00FHR6 vs CMF50215R00FHEB |
CMF50215R00FHEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 215ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF50215R00FHR6 vs CMF50215R00FHEA |