CMF501K1000FHEB
Description: RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of CMF501K1000FHEB by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CMF501K1000FHEB by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # CMF1.10KQFCT-ND
DigiKey RES 1.10K OHM 1/4W 1% AXIAL Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 991
In Stock
  • 1 $0.9500
  • 10 $0.7800
  • 25 $0.7228
  • 50 $0.6606
  • 100 $0.5434
  • 250 $0.4985
  • 500 $0.4138
  • 1,000 $0.3365
  • 2,000 $0.3278
  • 5,000 $0.3211
  • 10,000 $0.3116
  • 25,000 $0.3036
$0.3036 / $0.9500 Buy Now
DISTI # 70205592
RS Resistor, Metal Film, Res 1.1 Kilohms, Pwr-Rtg 0.1 W, Tol 1%, Axial, Tape & Reel | Vishay Dale CMF501K1000FHEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $0.3940
  • 10,000 $0.3740
  • 50,000 $0.3550
  • 100,000 $0.3350
$0.3350 / $0.3940 RFQ

CAD Models for CMF501K1000FHEB by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CMF501K1000FHEB by Vishay Dale

CMF501K1000FHEB
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF, PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.41 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.65 mm
Package Length
3.81 mm
Package Style
Axial
Packing Method
TR, 7.5 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
1100 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CMF501K1000FHEB
    Vishay Dale
    RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for CMF501K1000FHEB

This table gives cross-reference parts and alternative options found for CMF501K1000FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF501K1000FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMF501K1000FHRE Fixed Resistor, Metal Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF501K1000FHEB vs CMF501K1000FHRE
CMF501K1000FHEK Fixed Resistor, Metal Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF501K1000FHEB vs CMF501K1000FHEK
CMF501K1000FHRE RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CMF501K1000FHEB vs CMF501K1000FHRE
CMF501K1000FHEB Fixed Resistor, Metal Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF501K1000FHEB vs CMF501K1000FHEB
CMF-501101FT-2EK Res,Axial,Metal Film,1.1K Ohms,200WV,1% +/-Tol,50ppm TC Vishay Intertechnologies CMF501K1000FHEB vs CMF-501101FT-2EK
CMF501K1000FHEA RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale CMF501K1000FHEB vs CMF501K1000FHEA
CMF501K1000FHBF Fixed Resistor, Metal Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF501K1000FHEB vs CMF501K1000FHBF
CMF501K1000FHBF RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CMF501K1000FHEB vs CMF501K1000FHBF

Related Parts for CMF501K1000FHEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF501K1000FHEB by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF501K1000FHEB by Vishay Dale

Select Manufacturer
Which Manufacturer of CMF501K1000FHEB would you like to use for your alert(s)?
  • Please alert me when CMF501K1000FHEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF501K1000FHEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF501K1000FHEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF501K1000FHEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF501K1000FHEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF501K1000FHEB by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: