-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R4013
|
Newark | Metal Film Resistor, 1Kohm, 250Mw, 1%, Resistance:1Kohm, Product Range:Cmf Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CMF501K0000FHEB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 34 |
|
$0.4400 / $0.6900 | Buy Now |
DISTI #
67P5067
|
Newark | Metal Film Resistor, 1Kohm, 250Mw, 1%, Full Reel, Resistance:1Kohm, Product Range:Cmf Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CMF501K0000FHEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3200 / $0.4260 | Buy Now |
DISTI #
26R4013
|
Avnet Americas | CMF-50 1K 1% T-2 EB e3 - Product that comes on tape, but is not reeled (Alt: 26R4013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 34 Partner Stock |
|
$0.4410 / $0.7100 | Buy Now |
DISTI #
CMF501K0000FHEB
|
Avnet Americas | CMF-50 1K 1% T-2 EB e3 - Tape and Reel (Alt: CMF501K0000FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3291 | Buy Now |
DISTI #
V37:1799_07476196
|
Arrow Electronics | Res Metal Film 1K Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks Date Code: 2248 | Americas - 3000 |
|
$0.2172 / $2.4231 | Buy Now |
DISTI #
V72:2272_07476196
|
Arrow Electronics | Res Metal Film 1K Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks Date Code: 2248 Container: Cut Strips | Americas - 69 |
|
$0.2352 / $2.6656 | Buy Now |
|
Future Electronics | Metal Film Resistor, 1Kohm, 250Mw, 1% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks Container: Reel | 0Reel |
|
$0.3350 / $0.3600 | Buy Now |
DISTI #
65550933
|
Verical | Res Metal Film 1K Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2248 | Americas - 3000 |
|
$2.4231 | Buy Now |
DISTI #
75726083
|
Verical | Res Metal Film 1K Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2248 | Americas - 69 |
|
$2.6656 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 PPM, 1000 OHM, THROUGH HOLE MOUNT, LEAD FREE | 200 |
|
$0.3000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMF501K0000FHEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF501K0000FHEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CMF501K0000FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF501K0000FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF501K0000FHBF | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF501K0000FHEB vs CMF501K0000FHBF |
CMF501K0000FHR688 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF501K0000FHEB vs CMF501K0000FHR688 |
CMF501K0000FHBF70 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF501K0000FHEB vs CMF501K0000FHBF70 |
CMF501K0000FHEK | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF501K0000FHEB vs CMF501K0000FHEK |
CMF501K0000FHRE | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF501K0000FHEB vs CMF501K0000FHRE |
CMF501K0000FHEK | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF501K0000FHEB vs CMF501K0000FHEK |
CMF501K0000FHR6 | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF501K0000FHEB vs CMF501K0000FHR6 |
CMF501K0000FHEB | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF501K0000FHEB vs CMF501K0000FHEB |
CMF-501001FT-2EA | Res,Axial,Metal Film,1K Ohms,200WV,1% +/-Tol,50ppm TC | Vishay Intertechnologies | CMF501K0000FHEB vs CMF-501001FT-2EA |
CMF501K0000FHEA | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF501K0000FHEB vs CMF501K0000FHEA |