Datasheets
CMF50100R00FKR6 by:

Fixed Resistor, Metal Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for CMF50100R00FKR6 by Vishay Intertechnologies

Overview of CMF50100R00FKR6 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CMF50100R00FKR6

Part # Distributor Description Stock Price Buy
DISTI # 40C4837
Newark Metal Film Resistor, Filter Terminals:Axial Leaded, Leaded Process Compatible:No, Mounting Type:Through Hole, Peak Reflow Compatible (260 C):No, Reel Quantity:1000 Rohs Compliant: No |Vishay CMF50100R00FKR6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3860
  • 5,000 $0.3770
  • 10,000 $0.3490
  • 20,000 $0.3250
  • 30,000 $0.3030
  • 50,000 $0.2890
$0.2890 / $0.3860 Buy Now
DISTI # CMF50100R00FKR6
Avnet Americas CMF-50 100 1% T-1 RE6 - Tape and Reel (Alt: CMF50100R00FKR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.2978
$0.2978 Buy Now
DISTI # 71-CMF50-100/R
Mouser Electronics Metal Film Resistors - Through Hole 1/4watt 100ohms 1% RoHS: Not Compliant 2226
  • 1 $0.8300
  • 10 $0.7220
  • 100 $0.5030
  • 500 $0.3630
  • 1,000 $0.2950
  • 2,000 $0.2900
  • 5,000 $0.2840
  • 10,000 $0.2760
  • 25,000 $0.2730
$0.2730 / $0.8300 Buy Now

Part Details for CMF50100R00FKR6

CMF50100R00FKR6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMF50100R00FKR6 Part Data Attributes

CMF50100R00FKR6 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CMF50100R00FKR6 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 50 Weeks
Samacsys Manufacturer Vishay
Additional Feature FLAME PROOF, PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.41 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Diameter 1.65 mm
Package Length 3.81 mm
Package Style Axial
Packing Method TR, 7.5 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 100 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WIRE
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CMF50100R00FKR6

This table gives cross-reference parts and alternative options found for CMF50100R00FKR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF50100R00FKR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMF50100R00FKRE Fixed Resistor, Metal Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF50100R00FKR6 vs CMF50100R00FKRE
CMF50100R00FKEB RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale CMF50100R00FKR6 vs CMF50100R00FKEB
CMF50100R00FKEK Fixed Resistor, Metal Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF50100R00FKR6 vs CMF50100R00FKEK
CMF50100R00FKEA RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale CMF50100R00FKR6 vs CMF50100R00FKEA
CMF50100R00FKR6 RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CMF50100R00FKR6 vs CMF50100R00FKR6
CMF-501000FT-1EK Res,Axial,Metal Film,100 Ohms,200WV,1% +/-Tol,100ppm TC Vishay Intertechnologies CMF50100R00FKR6 vs CMF-501000FT-1EK
CMF50100R00FKBF RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CMF50100R00FKR6 vs CMF50100R00FKBF
CMF50100R00FKEB Fixed Resistor, Metal Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF50100R00FKR6 vs CMF50100R00FKEB

CMF50100R00FKR6 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF50100R00FKR6 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF50100R00FKR6 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CMF50100R00FKR6 would you like to use for your alert(s)?
  • Please alert me when CMF50100R00FKR6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF50100R00FKR6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF50100R00FKR6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF50100R00FKR6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF50100R00FKR6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF50100R00FKR6 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: