Part Details for CMF50100R00FHEA by Vishay Intertechnologies
Overview of CMF50100R00FHEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF50100R00FHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF50100R00FHEA
|
Avnet Americas | CMF-50 100 1% T-2 EA e3 - Tape and Reel (Alt: CMF50100R00FHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.2223 / $0.2778 | Buy Now |
Part Details for CMF50100R00FHEA
CMF50100R00FHEA CAD Models
CMF50100R00FHEA Part Data Attributes
|
CMF50100R00FHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF50100R00FHEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CMF50100R00FHEA
This table gives cross-reference parts and alternative options found for CMF50100R00FHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF50100R00FHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF50100R00FHEB | Vishay Intertechnologies | $0.4346 | Fixed Resistor, Metal Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF50100R00FHEA vs CMF50100R00FHEB |
CMF50100R00FHEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF50100R00FHEA vs CMF50100R00FHEB |
CMF50100R00FHEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF50100R00FHEA vs CMF50100R00FHEA |
CMF50100R00FHR6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF50100R00FHEA vs CMF50100R00FHR6 |
CMF50100R00FHRE | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF50100R00FHEA vs CMF50100R00FHRE |
CMF50100R00FHBF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF50100R00FHEA vs CMF50100R00FHBF |
CMF50100R00FHR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF50100R00FHEA vs CMF50100R00FHR6 |
CMF50100R00FHEK | Vishay Intertechnologies | $0.4028 | Fixed Resistor, Metal Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF50100R00FHEA vs CMF50100R00FHEK |