CMF245R3FLFAMMO
TT Electronics Resistors
Description: RESISTOR, METAL FILM, 2W, 1%, 100ppm, 45.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of CMF245R3FLFAMMO by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for CMF245R3FLFAMMO by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMF245R3FLFAMMO by TT Electronics Resistors

CMF245R3FLFAMMO
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00
JESD-609 Code
e3
Manufacturer Series
CMF
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
45.3 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. CMF245R3FLFAMMO
    TT Electronics Resistors
    RESISTOR, METAL FILM, 2W, 1%, 100ppm, 45.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for CMF245R3FLFAMMO

This table gives cross-reference parts and alternative options found for CMF245R3FLFAMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF245R3FLFAMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FMF2WSFRF45R3 Fixed Resistor, Metal Film, 2W, 45.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation CMF245R3FLFAMMO vs FMF2WSFRF45R3
MFR2WSFBF45R3 Fixed Resistor, Metal Film, 2W, 45.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation CMF245R3FLFAMMO vs MFR2WSFBF45R3
FMF2WSFTF45R3 Fixed Resistor, Metal Film, 2W, 45.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation CMF245R3FLFAMMO vs FMF2WSFTF45R3
MFR200FBF45R3 Fixed Resistor, Metal Film, 2W, 45.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation CMF245R3FLFAMMO vs MFR200FBF45R3
MF200TT10045R3+/-1% RESISTOR, METAL FILM, 2W, 1%, 100ppm, 45.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE Precision Resistive Products Inc CMF245R3FLFAMMO vs MF200TT10045R3+/-1%
MFR200FRF45R3 Fixed Resistor, Metal Film, 2W, 45.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation CMF245R3FLFAMMO vs MFR200FRF45R3
MFR2WSFRF45R3 Fixed Resistor, Metal Film, 2W, 45.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation CMF245R3FLFAMMO vs MFR2WSFRF45R3
FMP200FBF45R3 Fixed Resistor, Metal Film, 2W, 45.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation CMF245R3FLFAMMO vs FMP200FBF45R3
MFR2WSFTF45R3 Fixed Resistor, Metal Film, 2W, 45.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation CMF245R3FLFAMMO vs MFR2WSFTF45R3
FMF200FBF45R3 Fixed Resistor, Metal Film, 2W, 45.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation CMF245R3FLFAMMO vs FMF200FBF45R3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF245R3FLFAMMO by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF245R3FLFAMMO by TT Electronics Resistors

  • Please alert me when CMF245R3FLFAMMO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF245R3FLFAMMO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF245R3FLFAMMO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF245R3FLFAMMO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF245R3FLFAMMO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF245R3FLFAMMO by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: