CMF2051R000JNR6
Description: Fixed Resistor, Metal Film, 1W, 51ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of CMF2051R000JNR6 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CMF2051R000JNR6 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 47P3184
Newark Cmf-20 51 5% T-00 Re6 |Vishay CMF2051R000JNR6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3280
  • 5,000 $0.3200
  • 10,000 $0.2960
  • 20,000 $0.2760
  • 30,000 $0.2570
  • 50,000 $0.2460
$0.2460 / $0.3280 Buy Now
DISTI # CMF2051R000JNR6
Avnet Americas CMF-20 51 5% T-00 RE6 - Tape and Reel (Alt: CMF2051R000JNR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.2530
$0.2530 Buy Now
DISTI # 71-CMF2051R000JNR6
Mouser Electronics Metal Film Resistors - Through Hole 1W 51ohms 5% Non Standard RoHS: Compliant 1626
  • 1 $0.8000
  • 10 $0.5880
  • 100 $0.4220
  • 500 $0.3200
  • 1,000 $0.2580
  • 2,000 $0.2490
  • 5,000 $0.2440
  • 10,000 $0.2350
  • 25,000 $0.2320
$0.2320 / $0.8000 Buy Now

CAD Models for CMF2051R000JNR6 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMF2051R000JNR6 by Vishay Intertechnologies

CMF2051R000JNR6
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
35 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF, PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.81 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.68 mm
Package Length
9.53 mm
Package Style
Axial
Packing Method
TR, 7.5 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
51 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. CMF2051R000JNR6
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 1W, 51ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Related Parts for CMF2051R000JNR6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF2051R000JNR6 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF2051R000JNR6 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CMF2051R000JNR6 would you like to use for your alert(s)?
  • Please alert me when CMF2051R000JNR6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF2051R000JNR6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF2051R000JNR6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF2051R000JNR6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF2051R000JNR6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF2051R000JNR6 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: