Part Details for CMF203M6000GKEK by Vishay Dale
Overview of CMF203M6000GKEK by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF203M6000GKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF203M6000GKEK-ND
|
DigiKey | RES 3.6M OHM 1W 2% AXIAL Min Qty: 100 Lead time: 77 Weeks Container: Bulk | Limited Supply - Call |
|
$5.0662 | Buy Now |
Part Details for CMF203M6000GKEK
CMF203M6000GKEK CAD Models
CMF203M6000GKEK Part Data Attributes
|
CMF203M6000GKEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF203M6000GKEK
Vishay Dale
RESISTOR, METAL FILM, 1 W, 2 %, 100 ppm, 3600000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for CMF203M6000GKEK
This table gives cross-reference parts and alternative options found for CMF203M6000GKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF203M6000GKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF203M6000GKBF | Fixed Resistor, Metal Film, 1W, 3600000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF203M6000GKEK vs CMF203M6000GKBF |
CMF203M6000GKEA80 | Fixed Resistor, Metal Film, 1W, 3600000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF203M6000GKEK vs CMF203M6000GKEA80 |
CMF203M6000GKRE | Fixed Resistor, Metal Film, 1W, 3600000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF203M6000GKEK vs CMF203M6000GKRE |
CMF203M6000GKEK | Fixed Resistor, Metal Film, 1W, 3600000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF203M6000GKEK vs CMF203M6000GKEK |