There are no models available for this part yet.
Overview of CMF2033R000JNEK by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF2033R000JNEK by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47P3116
|
Newark | Cmf-20 33 5% T-00 Ek E3 |Vishay CMF2033R000JNEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1410 / $0.2200 | Buy Now | |
DISTI #
CMF2033R000JNEK
|
Avnet Americas | CMF-20 33 5% T-00 EK e3 - Bulk (Alt: CMF2033R000JNEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0999 / $5.6595 | Buy Now |
CAD Models for CMF2033R000JNEK by Vishay Intertechnologies
Part Data Attributes for CMF2033R000JNEK by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
35 Weeks
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.81 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.68 mm
|
Package Length
|
9.53 mm
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
33 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|
Alternate Parts for CMF2033R000JNEK
This table gives cross-reference parts and alternative options found for CMF2033R000JNEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF2033R000JNEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF2033R000JNRE | Fixed Resistor, Metal Film, 1W, 33ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF2033R000JNEK vs CMF2033R000JNRE |
CMF2033R000JNBF | Fixed Resistor, Metal Film, 1W, 33ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF2033R000JNEK vs CMF2033R000JNBF |
CMF-2033R0JT-00EB | Res,Axial,Metal Film,33 Ohms,500WV,5% +/-Tol,200ppm TC | Vishay Intertechnologies | CMF2033R000JNEK vs CMF-2033R0JT-00EB |
CMF2033R000JNEB | RESISTOR, METAL FILM, 1 W, 5 %, 200 ppm, 33 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF2033R000JNEK vs CMF2033R000JNEB |
CMF-2033R0JT-00EK | Res,Axial,Metal Film,33 Ohms,500WV,5% +/-Tol,200ppm TC | Vishay Intertechnologies | CMF2033R000JNEK vs CMF-2033R0JT-00EK |
CMF2033R000JNEK | RES,AXIAL,METAL FILM,33 OHMS,500WV,5% +/-TOL,200PPM TC, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF2033R000JNEK vs CMF2033R000JNEK |
CMF2033R000JNEA | Fixed Resistor, Metal Film, 1W, 33ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF2033R000JNEK vs CMF2033R000JNEA |
CMF2033R000JNEA | RESISTOR, METAL FILM, 1 W, 5 %, 200 ppm, 33 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF2033R000JNEK vs CMF2033R000JNEA |