Part Details for CMF145R3FLFAMMO by TT Electronics Resistors
Overview of CMF145R3FLFAMMO by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF145R3FLFAMMO
CMF145R3FLFAMMO CAD Models
CMF145R3FLFAMMO Part Data Attributes
|
CMF145R3FLFAMMO
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CMF145R3FLFAMMO
TT Electronics Resistors
RESISTOR, METAL FILM, 1W, 1%, 100ppm, 45.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e3 | |
Manufacturer Series | CMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 45.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF145R3FLFAMMO
This table gives cross-reference parts and alternative options found for CMF145R3FLFAMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF145R3FLFAMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF100TT10045R3+/-1% | RESISTOR, METAL FILM, 1W, 1%, 100ppm, 45.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | Precision Resistive Products Inc | CMF145R3FLFAMMO vs MF100TT10045R3+/-1% |
NMR100F45R3B | Fixed Resistor, Metal Film, 1W, 45.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | NIC Components Corp | CMF145R3FLFAMMO vs NMR100F45R3B |
FMF100FRF45R3 | Fixed Resistor, Metal Film, 1W, 45.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CMF145R3FLFAMMO vs FMF100FRF45R3 |
NMR100F45R3BF | Fixed Resistor, Metal Film, 1W, 45.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | CMF145R3FLFAMMO vs NMR100F45R3BF |