Part Details for CMF1206715K+-0.05%TCR25 by SRT Resistor Technology Gmbh
Overview of CMF1206715K+-0.05%TCR25 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF1206715K+-0.05%TCR25
CMF1206715K+-0.05%TCR25 CAD Models
CMF1206715K+-0.05%TCR25 Part Data Attributes
|
CMF1206715K+-0.05%TCR25
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
CMF1206715K+-0.05%TCR25
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.25W, 715000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 715000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for CMF1206715K+-0.05%TCR25
This table gives cross-reference parts and alternative options found for CMF1206715K+-0.05%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF1206715K+-0.05%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A7153BAPF3 | Fixed Resistor, Thin Film, 0.25W, 715000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | CMF1206715K+-0.05%TCR25 vs 9T12063A7153BAPF3 |
9T12063A7153BAPF4 | Fixed Resistor, Thin Film, 0.25W, 715000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | CMF1206715K+-0.05%TCR25 vs 9T12063A7153BAPF4 |
TNPW1206715KBETA0H | Fixed Resistor, Thin Film, 0.25W, 715000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CMF1206715K+-0.05%TCR25 vs TNPW1206715KBETA0H |
RT1206WRD13715KL | Fixed Resistor, Thin Film, 0.25W, 715000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | CMF1206715K+-0.05%TCR25 vs RT1206WRD13715KL |
RT1206WRD07715KL | Fixed Resistor, Thin Film, 0.25W, 715000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | CMF1206715K+-0.05%TCR25 vs RT1206WRD07715KL |
TNPW1206715KBETA | Fixed Resistor, Thin Film, 0.25W, 715000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CMF1206715K+-0.05%TCR25 vs TNPW1206715KBETA |
MCA1206MD7153BP1 | Fixed Resistor, Thin Film, 0.25W, 715000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CMF1206715K+-0.05%TCR25 vs MCA1206MD7153BP1 |
TNPW1206715KBEEA | Fixed Resistor, Thin Film, 0.25W, 715000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CMF1206715K+-0.05%TCR25 vs TNPW1206715KBEEA |
TNPW1206715KBEEN | Fixed Resistor, Thin Film, 0.25W, 715000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CMF1206715K+-0.05%TCR25 vs TNPW1206715KBEEN |