Part Details for CMF12065K3+-0.5%TCR25 by SRT Resistor Technology Gmbh
Overview of CMF12065K3+-0.5%TCR25 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF12065K3+-0.5%TCR25
CMF12065K3+-0.5%TCR25 CAD Models
CMF12065K3+-0.5%TCR25 Part Data Attributes
|
CMF12065K3+-0.5%TCR25
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
CMF12065K3+-0.5%TCR25
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.25W, 5300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 5300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CMF12065K3+-0.5%TCR25
This table gives cross-reference parts and alternative options found for CMF12065K3+-0.5%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF12065K3+-0.5%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239061165302L | Fixed Resistor, Thin Film, 0.25W, 5300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | CMF12065K3+-0.5%TCR25 vs 239061165302L |
RT1206DRD105K3L | Fixed Resistor, Thin Film, 0.25W, 5300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | CMF12065K3+-0.5%TCR25 vs RT1206DRD105K3L |
9T12063A5301DAPFT | Fixed Resistor, Thin Film, 0.25W, 5300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | CMF12065K3+-0.5%TCR25 vs 9T12063A5301DAPFT |
RT1206DRD135K3L | Fixed Resistor, Thin Film, 0.25W, 5300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | CMF12065K3+-0.5%TCR25 vs RT1206DRD135K3L |
239065165302L | Fixed Resistor, Thin Film, 0.25W, 5300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | CMF12065K3+-0.5%TCR25 vs 239065165302L |
RT1206DRD075K3L | Fixed Resistor, Thin Film, 0.25W, 5300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | CMF12065K3+-0.5%TCR25 vs RT1206DRD075K3L |
239063165302L | Fixed Resistor, Thin Film, 0.25W, 5300ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | CMF12065K3+-0.5%TCR25 vs 239063165302L |