Part Details for CMF120624R9+-0.1%TCR25 by SRT Resistor Technology Gmbh
Overview of CMF120624R9+-0.1%TCR25 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF120624R9+-0.1%TCR25
CMF120624R9+-0.1%TCR25 CAD Models
CMF120624R9+-0.1%TCR25 Part Data Attributes
|
CMF120624R9+-0.1%TCR25
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
CMF120624R9+-0.1%TCR25
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CMF120624R9+-0.1%TCR25
This table gives cross-reference parts and alternative options found for CMF120624R9+-0.1%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF120624R9+-0.1%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9T12063A24R9BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | CMF120624R9+-0.1%TCR25 vs 9T12063A24R9BAPF3 |
TNPW120624R9BEEN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | CMF120624R9+-0.1%TCR25 vs TNPW120624R9BEEN |
9T12063A24R9BAPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | CMF120624R9+-0.1%TCR25 vs 9T12063A24R9BAPFT |
TNPW120624R9BEEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | CMF120624R9+-0.1%TCR25 vs TNPW120624R9BEEA |
239063142499L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | CMF120624R9+-0.1%TCR25 vs 239063142499L |
CMF120624.9OHMS0.1%25PPMTAPE&REEL180MM | Vishay Precision Group Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 0.1% +/-Tol, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CMF120624R9+-0.1%TCR25 vs CMF120624.9OHMS0.1%25PPMTAPE&REEL180MM |
TNPW120624R9BETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | CMF120624R9+-0.1%TCR25 vs TNPW120624R9BETA |