Part Details for CMF120613K8+-0.1%TCR25 by SRT Resistor Technology Gmbh
Overview of CMF120613K8+-0.1%TCR25 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF120613K8+-0.1%TCR25
CMF120613K8+-0.1%TCR25 CAD Models
CMF120613K8+-0.1%TCR25 Part Data Attributes
|
CMF120613K8+-0.1%TCR25
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
CMF120613K8+-0.1%TCR25
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.25W, 13800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 13800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CMF120613K8+-0.1%TCR25
This table gives cross-reference parts and alternative options found for CMF120613K8+-0.1%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF120613K8+-0.1%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A1382BAPF4 | Fixed Resistor, Thin Film, 0.25W, 13800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | CMF120613K8+-0.1%TCR25 vs 9T12063A1382BAPF4 |
RT1206BRD1013K8L | Fixed Resistor, Thin Film, 0.25W, 13800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | CMF120613K8+-0.1%TCR25 vs RT1206BRD1013K8L |
TNPW120613K8BEEN | Fixed Resistor, Thin Film, 0.25W, 13800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CMF120613K8+-0.1%TCR25 vs TNPW120613K8BEEN |
CMF120613K8+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 13800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | CMF120613K8+-0.1%TCR25 vs CMF120613K8+-0.05%TCR25 |
9T12063A1382BAPFT | Fixed Resistor, Thin Film, 0.25W, 13800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | CMF120613K8+-0.1%TCR25 vs 9T12063A1382BAPFT |
239061141383L | Fixed Resistor, Thin Film, 0.25W, 13800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | CMF120613K8+-0.1%TCR25 vs 239061141383L |
RT1206BRD1313K8L | Fixed Resistor, Thin Film, 0.25W, 13800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | CMF120613K8+-0.1%TCR25 vs RT1206BRD1313K8L |
9T12063A1382WAPF4 | Fixed Resistor, Thin Film, 0.25W, 13800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | CMF120613K8+-0.1%TCR25 vs 9T12063A1382WAPF4 |
9T12063A1382WAPFT | Fixed Resistor, Thin Film, 0.25W, 13800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | CMF120613K8+-0.1%TCR25 vs 9T12063A1382WAPFT |
9T12063A1382WAPF3 | Fixed Resistor, Thin Film, 0.25W, 13800ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | CMF120613K8+-0.1%TCR25 vs 9T12063A1382WAPF3 |