CMF1/41212FLFAMMO
TT Electronics Resistors
Description: RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 12100ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of CMF1/41212FLFAMMO by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LM4132CMF-1.8/NOPB Texas Instruments 0.05% 20ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable" 5-SOT-23 -40 to 125
LM4128CMF-1.8/NOPB Texas Instruments SOT-23 Precision Micropower Series Voltage Reference 5-SOT-23 -40 to 125

CAD Models for CMF1/41212FLFAMMO by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMF1/41212FLFAMMO by TT Electronics Resistors

CMF1/41212FLFAMMO
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
JESD-609 Code
e3
Manufacturer Series
CMF
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
12100 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. CMF1/41212FLFAMMO
    TT Electronics Resistors
    RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 12100ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for CMF1/41212FLFAMMO

This table gives cross-reference parts and alternative options found for CMF1/41212FLFAMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF1/41212FLFAMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF1/4DCM12.5A1212F Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc CMF1/41212FLFAMMO vs MF1/4DCM12.5A1212F
MF1/4DCUA1212F Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc CMF1/41212FLFAMMO vs MF1/4DCUA1212F
MFS1/4DCM10R1212F Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc CMF1/41212FLFAMMO vs MFS1/4DCM10R1212F
MFS1/4DCT26R1212F Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc CMF1/41212FLFAMMO vs MFS1/4DCT26R1212F
FMF-25FRF12K1 Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation CMF1/41212FLFAMMO vs FMF-25FRF12K1
MFS1/4DCUR1212F Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc CMF1/41212FLFAMMO vs MFS1/4DCUR1212F
MFS1/4DCVTER1212F Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc CMF1/41212FLFAMMO vs MFS1/4DCVTER1212F
MFS1/4DCVTPR1212F Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc CMF1/41212FLFAMMO vs MFS1/4DCVTPR1212F
MFS1/4DCVTEA1212F Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc CMF1/41212FLFAMMO vs MFS1/4DCVTEA1212F
MFS1/4DCVTPA1212F Fixed Resistor, Metal Film, 0.25W, 12100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc CMF1/41212FLFAMMO vs MFS1/4DCVTPA1212F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF1/41212FLFAMMO by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF1/41212FLFAMMO by TT Electronics Resistors

  • Please alert me when CMF1/41212FLFAMMO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF1/41212FLFAMMO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF1/41212FLFAMMO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF1/41212FLFAMMO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF1/41212FLFAMMO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF1/41212FLFAMMO by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: