Part Details for CMF1/41101FLFAMMO by TT Electronics Resistors
Overview of CMF1/41101FLFAMMO by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF1/41101FLFAMMO
CMF1/41101FLFAMMO CAD Models
CMF1/41101FLFAMMO Part Data Attributes
|
CMF1/41101FLFAMMO
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CMF1/41101FLFAMMO
TT Electronics Resistors
RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 1100ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e3 | |
Manufacturer Series | CMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF1/41101FLFAMMO
This table gives cross-reference parts and alternative options found for CMF1/41101FLFAMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF1/41101FLFAMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF1/4DCT26R1101F | Fixed Resistor, Metal Film, 0.25W, 1100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CMF1/41101FLFAMMO vs MF1/4DCT26R1101F |
RNM1/4C31.1KFTU | Fixed Resistor, Metal Film, 0.25W, 1100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | CMF1/41101FLFAMMO vs RNM1/4C31.1KFTU |
MF1/4DCMA1101F | Fixed Resistor, Metal Film, 0.25W, 1100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CMF1/41101FLFAMMO vs MF1/4DCMA1101F |
MF1/4DCM10R1101F | Fixed Resistor, Metal Film, 0.25W, 1100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CMF1/41101FLFAMMO vs MF1/4DCM10R1101F |
MF1/4DCM10A1101F | Fixed Resistor, Metal Film, 0.25W, 1100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CMF1/41101FLFAMMO vs MF1/4DCM10A1101F |
FMF-25FRF1K1 | Fixed Resistor, Metal Film, 0.25W, 1100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CMF1/41101FLFAMMO vs FMF-25FRF1K1 |
MF1/4DCMTA1101F | Fixed Resistor, Metal Film, 0.25W, 1100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CMF1/41101FLFAMMO vs MF1/4DCMTA1101F |
MFS1/4DCM51101F | Fixed Resistor, Metal Film, 0.25W, 1100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CMF1/41101FLFAMMO vs MFS1/4DCM51101F |
MFS1/4DCMR1101F | Fixed Resistor, Metal Film, 0.25W, 1100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CMF1/41101FLFAMMO vs MFS1/4DCMR1101F |
MFS1/4DCM12.5A1101F | Fixed Resistor, Metal Film, 0.25W, 1100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CMF1/41101FLFAMMO vs MFS1/4DCM12.5A1101F |