Part Details for CMF08056R570.25%50PPM/KNP by Microtech GmbH Electronic
Overview of CMF08056R570.25%50PPM/KNP by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF08056R570.25%50PPM/KNP
CMF08056R570.25%50PPM/KNP CAD Models
CMF08056R570.25%50PPM/KNP Part Data Attributes
|
CMF08056R570.25%50PPM/KNP
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMF08056R570.25%50PPM/KNP
Microtech GmbH Electronic
Fixed Resistor, Metal Film, 0.125W, 6.57ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 2.15 mm | |
Package Style | SMT | |
Package Width | 1.4 mm | |
Packing Method | TR, Cardboard | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 6.57 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for CMF08056R570.25%50PPM/KNP
This table gives cross-reference parts and alternative options found for CMF08056R570.25%50PPM/KNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF08056R570.25%50PPM/KNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF08056R570.25%50PPM/KKP | Fixed Resistor, Metal Film, 0.125W, 6.57ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CMF08056R570.25%50PPM/KNP vs CMF08056R570.25%50PPM/KKP |
CMF08056R570.25%50PPM/KNS | Fixed Resistor, Metal Film, 0.125W, 6.57ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CMF08056R570.25%50PPM/KNP vs CMF08056R570.25%50PPM/KNS |