Part Details for CMF08052.61KOHMS0.05%25PPMTAPE by Vishay Precision Group Inc
Overview of CMF08052.61KOHMS0.05%25PPMTAPE by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CMF08052.61KOHMS0.05%25PPMTAPE
CMF08052.61KOHMS0.05%25PPMTAPE CAD Models
CMF08052.61KOHMS0.05%25PPMTAPE Part Data Attributes
|
CMF08052.61KOHMS0.05%25PPMTAPE
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
CMF08052.61KOHMS0.05%25PPMTAPE
Vishay Precision Group Inc
Fixed Resistor, Thin Film, 0.125W, 2610ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 0802,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0802 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |