Part Details for CMF0805178R0,1%15PPM/KKP10 by Microtech GmbH Electronic
Overview of CMF0805178R0,1%15PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF0805178R0,1%15PPM/KKP10
CMF0805178R0,1%15PPM/KKP10 CAD Models
CMF0805178R0,1%15PPM/KKP10 Part Data Attributes
|
CMF0805178R0,1%15PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMF0805178R0,1%15PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CMF0805178R0,1%15PPM/KKP10
This table gives cross-reference parts and alternative options found for CMF0805178R0,1%15PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF0805178R0,1%15PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-K0805178R0,1%15PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Microtech GmbH Electronic | CMF0805178R0,1%15PPM/KKP10 vs CMF-K0805178R0,1%15PPM/KKP10 |
CMF-N0805178R0,05%15PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Microtech GmbH Electronic | CMF0805178R0,1%15PPM/KKP10 vs CMF-N0805178R0,05%15PPM/KKP10 |
CMF-K0805178R0,05%15PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 178ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Microtech GmbH Electronic | CMF0805178R0,1%15PPM/KKP10 vs CMF-K0805178R0,05%15PPM/KKP10 |