Part Details for CMF0805140R+-1%TCR25 by SRT Resistor Technology Gmbh
Overview of CMF0805140R+-1%TCR25 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF0805140R+-1%TCR25
CMF0805140R+-1%TCR25 CAD Models
CMF0805140R+-1%TCR25 Part Data Attributes
|
CMF0805140R+-1%TCR25
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
CMF0805140R+-1%TCR25
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.125W, 140ohm, 100V, 1% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for CMF0805140R+-1%TCR25
This table gives cross-reference parts and alternative options found for CMF0805140R+-1%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF0805140R+-1%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0805TTC25140R+/-1% | Fixed Resistor, Thin Film, 0.1W, 140ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | CMF0805140R+-1%TCR25 vs PRC0805TTC25140R+/-1% |
PRC0805TC25140R+/-1% | Fixed Resistor, Thin Film, 0.1W, 140ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | CMF0805140R+-1%TCR25 vs PRC0805TC25140R+/-1% |
BLU0805A-1400-FB25W | Fixed Resistor, Thin Film, 0.125W, 140ohm, 100V, 1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | CMF0805140R+-1%TCR25 vs BLU0805A-1400-FB25W |
BLU0805A-1400-FT25Q | Fixed Resistor, Thin Film, 0.125W, 140ohm, 100V, 1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | CMF0805140R+-1%TCR25 vs BLU0805A-1400-FT25Q |
PCF-W0805-03-1400-F-P-LT | Fixed Resistor, Thin Film, 0.1W, 140ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | TT Electronics Resistors | CMF0805140R+-1%TCR25 vs PCF-W0805-03-1400-F-P-LT |
BLU0805M-1400-FB25 | Fixed Resistor, Thin Film, 0.125W, 140ohm, 100V, 1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | CMF0805140R+-1%TCR25 vs BLU0805M-1400-FB25 |
BLU0805A-1400-FB25Q | Fixed Resistor, Thin Film, 0.125W, 140ohm, 100V, 1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | CMF0805140R+-1%TCR25 vs BLU0805A-1400-FB25Q |
BLU0805A-1400-FB25 | Fixed Resistor, Thin Film, 0.125W, 140ohm, 100V, 1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | CMF0805140R+-1%TCR25 vs BLU0805A-1400-FB25 |
BLU0805A-1400-FT25W | Fixed Resistor, Thin Film, 0.125W, 140ohm, 100V, 1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | CMF0805140R+-1%TCR25 vs BLU0805A-1400-FT25W |
BLU0805M-1400-FT25Q | Fixed Resistor, Thin Film, 0.125W, 140ohm, 100V, 1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | CMF0805140R+-1%TCR25 vs BLU0805M-1400-FT25Q |