Part Details for CMF07560R00JNEB by Vishay Dale
Overview of CMF07560R00JNEB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF07560R00JNEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF07560R00JNEB-ND
|
DigiKey | RES 560 OHM 1/2W 5% AXIAL Min Qty: 1000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2166 | Buy Now |
Part Details for CMF07560R00JNEB
CMF07560R00JNEB CAD Models
CMF07560R00JNEB Part Data Attributes
|
CMF07560R00JNEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF07560R00JNEB
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 560 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF07560R00JNEB
This table gives cross-reference parts and alternative options found for CMF07560R00JNEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF07560R00JNEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF55560R00JNR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 560 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF07560R00JNEB vs CMF55560R00JNR6 |
CMF55560R00JNBF80 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 560ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF07560R00JNEB vs CMF55560R00JNBF80 |
CMF07560R00JNBF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 560ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF07560R00JNEB vs CMF07560R00JNBF |
CMF07560R00JNEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 560ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF07560R00JNEB vs CMF07560R00JNEB |
CMF07560R00JNR7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | CMF07560R00JNEB vs CMF07560R00JNR7 |
CMF07560R00JNEK | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 560 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF07560R00JNEB vs CMF07560R00JNEK |
CMF-555600JT-00B14 | Vishay Intertechnologies | Check for Price | Res,Axial,Metal Film,560 Ohms,250WV,5% +/-Tol,200ppm TC | CMF07560R00JNEB vs CMF-555600JT-00B14 |
CMF07560R00JNR6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 560ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF07560R00JNEB vs CMF07560R00JNR6 |
CMF07560R00JNEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 560ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF07560R00JNEB vs CMF07560R00JNEK |
CMF07560R00JNR6 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,560 OHMS,250WV,5% +/-TOL,200PPM TC, AXIAL LEADED | CMF07560R00JNEB vs CMF07560R00JNR6 |