Part Details for CMF073K9000JKWF by Vishay Intertechnologies
Overview of CMF073K9000JKWF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF073K9000JKWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF073K9000JKWF
|
Avnet Americas | CMF-07 3.9K 5% T-1 RE5 - Tape and Reel (Alt: CMF073K9000JKWF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.1835 / $4.6530 | Buy Now |
Part Details for CMF073K9000JKWF
CMF073K9000JKWF CAD Models
CMF073K9000JKWF Part Data Attributes
|
CMF073K9000JKWF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF073K9000JKWF
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF073K9000JKWF
This table gives cross-reference parts and alternative options found for CMF073K9000JKWF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF073K9000JKWF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF553K9000JKEA | Fixed Resistor, Metal Film, 0.5W, 3900ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF073K9000JKWF vs CMF553K9000JKEA |
CMF073K9000JKBF80 | Fixed Resistor, Metal Film, 0.5W, 3900ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF073K9000JKWF vs CMF073K9000JKBF80 |
CMF073K9000JKR6 | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 3900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF073K9000JKWF vs CMF073K9000JKR6 |
CMF073K9000JKR8 | Fixed Resistor, | Vishay Intertechnologies | CMF073K9000JKWF vs CMF073K9000JKR8 |
CMF553K9000JKRE | Fixed Resistor, Metal Film, 0.5W, 3900ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF073K9000JKWF vs CMF553K9000JKRE |
CMF073K9000JKR6 | Fixed Resistor, Metal Film, 0.5W, 3900ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF073K9000JKWF vs CMF073K9000JKR6 |
CMF553K9000JKBF | Fixed Resistor, Metal Film, 0.5W, 3900ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF073K9000JKWF vs CMF553K9000JKBF |
CMF553K9000JKEK | Fixed Resistor, Metal Film, 0.5W, 3900ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF073K9000JKWF vs CMF553K9000JKEK |
CMF073K9000JKEB | Fixed Resistor, Metal Film, 0.5W, 3900ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF073K9000JKWF vs CMF073K9000JKEB |
CMF553K9000JKR6 | Fixed Resistor, Metal Film, 0.5W, 3900ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF073K9000JKWF vs CMF553K9000JKR6 |