Part Details for CMF07300R00JNR6 by Vishay Dale
Overview of CMF07300R00JNR6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF07300R00JNR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF07300R00JNR6-ND
|
DigiKey | RES 300 OHM 1/2W 5% AXIAL Min Qty: 1000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2166 | Buy Now |
Part Details for CMF07300R00JNR6
CMF07300R00JNR6 CAD Models
CMF07300R00JNR6 Part Data Attributes
|
CMF07300R00JNR6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF07300R00JNR6
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF07300R00JNR6
This table gives cross-reference parts and alternative options found for CMF07300R00JNR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF07300R00JNR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF07300R00JNR8 | Fixed Resistor, | Vishay Intertechnologies | CMF07300R00JNR6 vs CMF07300R00JNR8 |
CMF07300R00JNBF | RES,AXIAL,METAL FILM,300 OHMS,250WV,5% +/-TOL,200PPM TC, AXIAL LEADED | Vishay Dale | CMF07300R00JNR6 vs CMF07300R00JNBF |
CMF07300R00JNEK | RES,AXIAL,METAL FILM,300 OHMS,250WV,5% +/-TOL,200PPM TC, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF07300R00JNR6 vs CMF07300R00JNEK |
CMF07300R00JNEB | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF07300R00JNR6 vs CMF07300R00JNEB |
CMF07300R00JNR6 | Fixed Resistor, Metal Film, 0.5W, 300ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07300R00JNR6 vs CMF07300R00JNR6 |
CMF07300R00JNWF | Fixed Resistor, Metal Film, 0.5W, 300ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07300R00JNR6 vs CMF07300R00JNWF |
CMF55300R00JNEA | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF07300R00JNR6 vs CMF55300R00JNEA |
CMF07300R00JNR7 | Fixed Resistor, | Vishay Intertechnologies | CMF07300R00JNR6 vs CMF07300R00JNR7 |
CMF55300R00JNEA | Fixed Resistor, Metal Film, 0.5W, 300ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07300R00JNR6 vs CMF55300R00JNEA |
CMF07300R00JNEB | Fixed Resistor, Metal Film, 0.5W, 300ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07300R00JNR6 vs CMF07300R00JNEB |