Part Details for CMF07300R00JNEK by Vishay Intertechnologies
Overview of CMF07300R00JNEK by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF07300R00JNEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P2659
|
Newark | Cmf-07 300 5% T-00 Ek E3 |Vishay CMF07300R00JNEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1060 / $0.1650 | Buy Now |
DISTI #
CMF07300R00JNEK
|
Avnet Americas | CMF-07 300 5% T-00 EK e3 - Bulk (Alt: CMF07300R00JNEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0851 / $5.6595 | Buy Now |
Part Details for CMF07300R00JNEK
CMF07300R00JNEK CAD Models
CMF07300R00JNEK Part Data Attributes
|
CMF07300R00JNEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF07300R00JNEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 300ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF07300R00JNEK
This table gives cross-reference parts and alternative options found for CMF07300R00JNEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF07300R00JNEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF07300R00JNEB | Fixed Resistor, Metal Film, 0.5W, 300ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07300R00JNEK vs CMF07300R00JNEB |
CMF07300R00JNBF | Fixed Resistor, Metal Film, 0.5W, 300ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07300R00JNEK vs CMF07300R00JNBF |
CMF07300R00JNR7 | Fixed Resistor, | Vishay Intertechnologies | CMF07300R00JNEK vs CMF07300R00JNR7 |
CMF55300R00JNEA | Fixed Resistor, Metal Film, 0.5W, 300ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07300R00JNEK vs CMF55300R00JNEA |
CMF07300R00JNR8 | Fixed Resistor, | Vishay Intertechnologies | CMF07300R00JNEK vs CMF07300R00JNR8 |
CMF07300R00JNR6 | Fixed Resistor, Metal Film, 0.5W, 300ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07300R00JNEK vs CMF07300R00JNR6 |