Part Details for CMF0720K000JKR8 by Vishay Intertechnologies
Overview of CMF0720K000JKR8 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF0720K000JKR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF0720K000JKR8
|
Avnet Americas | CMF-07 20K 5% T-1 RE8 - Tape and Reel (Alt: CMF0720K000JKR8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0882 / $0.2200 | Buy Now |
Part Details for CMF0720K000JKR8
CMF0720K000JKR8 CAD Models
CMF0720K000JKR8 Part Data Attributes
|
CMF0720K000JKR8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF0720K000JKR8
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 20000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF0720K000JKR8
This table gives cross-reference parts and alternative options found for CMF0720K000JKR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF0720K000JKR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF0720K000JKR7 | Fixed Resistor, | Vishay Intertechnologies | CMF0720K000JKR8 vs CMF0720K000JKR7 |
CMF5520K000JKEA | Fixed Resistor, Metal Film, 0.5W, 20000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0720K000JKR8 vs CMF5520K000JKEA |
CMF0720K000JKWF | Fixed Resistor, Metal Film, 0.5W, 20000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0720K000JKR8 vs CMF0720K000JKWF |
CMF0720K000JKBF | Fixed Resistor, Metal Film, 0.5W, 20000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0720K000JKR8 vs CMF0720K000JKBF |
CMF5520K000JKEA | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF0720K000JKR8 vs CMF5520K000JKEA |
CMF0720K000JKEK | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF0720K000JKR8 vs CMF0720K000JKEK |
CMF0720K000JKR6 | Fixed Resistor, Metal Film, 0.5W, 20000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0720K000JKR8 vs CMF0720K000JKR6 |
CMF-552002JT-1EK | Fixed Resistor, Metal Film, 0.5W, 20000ohm, 250V, 5% +/-Tol, 100ppm/Cel | Vishay Intertechnologies | CMF0720K000JKR8 vs CMF-552002JT-1EK |
CMF0720K000JKEB | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF0720K000JKR8 vs CMF0720K000JKEB |
CMF0720K000JKEK | Fixed Resistor, Metal Film, 0.5W, 20000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0720K000JKR8 vs CMF0720K000JKEK |