Part Details for CMF07200R00JNBF by Vishay Dale
Overview of CMF07200R00JNBF by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CMF07200R00JNBF
CMF07200R00JNBF CAD Models
CMF07200R00JNBF Part Data Attributes
|
CMF07200R00JNBF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF07200R00JNBF
Vishay Dale
RES,AXIAL,METAL FILM,200 OHMS,250WV,5% +/-TOL,200PPM TC, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF07200R00JNBF
This table gives cross-reference parts and alternative options found for CMF07200R00JNBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF07200R00JNBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55200R00JNEA | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF07200R00JNBF vs CMF55200R00JNEA |
CMF07200R00JNR6 | RES,AXIAL,METAL FILM,200 OHMS,250WV,5% +/-TOL,200PPM TC, AXIAL LEADED | Vishay Dale | CMF07200R00JNBF vs CMF07200R00JNR6 |
CMF55200R00JNRE | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF07200R00JNBF vs CMF55200R00JNRE |
CMF55200R00JNEK | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF07200R00JNBF vs CMF55200R00JNEK |
CMF55200R00JNEB88 | Fixed Resistor, Metal Film, 0.5W, 200ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF07200R00JNBF vs CMF55200R00JNEB88 |
CMF55200R00JNEA | Fixed Resistor, Metal Film, 0.5W, 200ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07200R00JNBF vs CMF55200R00JNEA |
CMF07200R00JNR7 | Fixed Resistor, | Vishay Intertechnologies | CMF07200R00JNBF vs CMF07200R00JNR7 |
CMF07200R00JNBF | Fixed Resistor, Metal Film, 0.5W, 200ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07200R00JNBF vs CMF07200R00JNBF |
CMF07200R00JNEK | Fixed Resistor, Metal Film, 0.5W, 200ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07200R00JNBF vs CMF07200R00JNEK |
CMF07200R00JNEB | Fixed Resistor, Metal Film, 0.5W, 200ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07200R00JNBF vs CMF07200R00JNEB |