There are no models available for this part yet.
Overview of CMF07200K00GNR6 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF07200K00GNR6 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RESISTOR, METAL FILM, 0.5 W, 2 %, 200 PPM, 200000 OHM, THROUGH HOLE MOUNT | 973 |
|
$0.2035 / $0.4884 | Buy Now |
CAD Models for CMF07200K00GNR6 by Vishay Dale
Part Data Attributes for CMF07200K00GNR6 by Vishay Dale
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
200000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
250 V
|
Alternate Parts for CMF07200K00GNR6
This table gives cross-reference parts and alternative options found for CMF07200K00GNR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF07200K00GNR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF07200K00GNEK88 | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF07200K00GNR6 vs CMF07200K00GNEK88 |
CMF07200K00GNBF | RESISTOR, METAL FILM, 0.5 W, 2 %, 200 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF07200K00GNR6 vs CMF07200K00GNBF |
CMF07200K00GNEA80 | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF07200K00GNR6 vs CMF07200K00GNEA80 |
CMF07200K00GNEB | RESISTOR, METAL FILM, 0.5 W, 2 %, 200 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF07200K00GNR6 vs CMF07200K00GNEB |
CMF07200K00GNR6 | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07200K00GNR6 vs CMF07200K00GNR6 |
CMF07200K00GNEK | RES,AXIAL,METAL FILM,200K OHMS,250WV,2% +/-TOL,200PPM TC, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF07200K00GNR6 vs CMF07200K00GNEK |
CMF07200K00GNWF | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07200K00GNR6 vs CMF07200K00GNWF |
CMF07200K00GNBF80 | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF07200K00GNR6 vs CMF07200K00GNBF80 |
CMF07200K00GNR680 | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF07200K00GNR6 vs CMF07200K00GNR680 |
CMF07200K00GNEB | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07200K00GNR6 vs CMF07200K00GNEB |