Part Details for CMF071M0000GKEK by Vishay Intertechnologies
Overview of CMF071M0000GKEK by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF071M0000GKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T8334
|
Newark | Cmf-07 1M 2% T-1 Ek E3 |Vishay CMF071M0000GKEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 / $0.2260 | Buy Now |
DISTI #
CMF071M0000GKEK
|
Avnet Americas | CMF-07 1M 2% T-1 EK e3 - Bulk (Alt: CMF071M0000GKEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1148 / $5.6595 | Buy Now |
Part Details for CMF071M0000GKEK
CMF071M0000GKEK CAD Models
CMF071M0000GKEK Part Data Attributes
|
CMF071M0000GKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF071M0000GKEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for CMF071M0000GKEK
This table gives cross-reference parts and alternative options found for CMF071M0000GKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF071M0000GKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF071M0000GKRE | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF071M0000GKEK vs CMF071M0000GKRE |
CMF071M0000GKBF | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF071M0000GKEK vs CMF071M0000GKBF |
CMF551M0000GKEA88 | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF071M0000GKEK vs CMF551M0000GKEA88 |
CMF071M0000GKEB | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF071M0000GKEK vs CMF071M0000GKEB |
CMF551M0000GKEA | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF071M0000GKEK vs CMF551M0000GKEA |
CMF-551004GT-1R36 | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 2% +/-Tol, 100ppm/Cel, | Vishay Intertechnologies | CMF071M0000GKEK vs CMF-551004GT-1R36 |
CMF071M0000GKR6 | Fixed Resistor, Metal Film, 0.5W, 1000000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF071M0000GKEK vs CMF071M0000GKR6 |
CMF551M0000GKEA | RESISTOR, METAL FILM, 0.5 W, 2 %, 100 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF071M0000GKEK vs CMF551M0000GKEA |