Part Details for CMF07130R00GNBF by Vishay Dale
Overview of CMF07130R00GNBF by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF07130R00GNBF
CMF07130R00GNBF CAD Models
CMF07130R00GNBF Part Data Attributes
|
CMF07130R00GNBF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF07130R00GNBF
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 2 %, 200 ppm, 130 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for CMF07130R00GNBF
This table gives cross-reference parts and alternative options found for CMF07130R00GNBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF07130R00GNBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF07130R00GNEK | Fixed Resistor, Metal Film, 0.5W, 130ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07130R00GNBF vs CMF07130R00GNEK |
CMF07130R00GNR6 | Fixed Resistor, Metal Film, 0.5W, 130ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07130R00GNBF vs CMF07130R00GNR6 |
CMF07130R00GNR7 | Fixed Resistor, | Vishay Intertechnologies | CMF07130R00GNBF vs CMF07130R00GNR7 |
CMF07130R00GNR8 | Fixed Resistor, Metal Film, 0.5W, 130ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07130R00GNBF vs CMF07130R00GNR8 |
CMF-071300GT-00B14 | Fixed Resistor, Metal Film, 0.5W, 130ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF07130R00GNBF vs CMF-071300GT-00B14 |
CMF07130R00GNEK | RESISTOR, METAL FILM, 0.5 W, 2 %, 200 ppm, 130 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF07130R00GNBF vs CMF07130R00GNEK |