Part Details for CMF0710K000GKEB by Vishay Dale
Overview of CMF0710K000GKEB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF0710K000GKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF0710K000GKEB-ND
|
DigiKey | RES 10K OHM 1/2W 2% AXIAL Min Qty: 1000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2166 | Buy Now |
Part Details for CMF0710K000GKEB
CMF0710K000GKEB CAD Models
CMF0710K000GKEB Part Data Attributes
|
CMF0710K000GKEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF0710K000GKEB
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 2 %, 100 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for CMF0710K000GKEB
This table gives cross-reference parts and alternative options found for CMF0710K000GKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF0710K000GKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF0710K000GKEK | RESISTOR, METAL FILM, 0.5 W, 2 %, 100 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF0710K000GKEB vs CMF0710K000GKEK |
CMF0710K000GKBF | Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0710K000GKEB vs CMF0710K000GKBF |
CMF0710K000GKEK | Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0710K000GKEB vs CMF0710K000GKEK |
CMF5510K000GKBF | RESISTOR, METAL FILM, 0.5 W, 2 %, 100 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF0710K000GKEB vs CMF5510K000GKBF |
CMF0710K000GKR6 | Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0710K000GKEB vs CMF0710K000GKR6 |
CMF0710K000GKRE | RESISTOR, METAL FILM, 0.5 W, 2 %, 100 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF0710K000GKEB vs CMF0710K000GKRE |
CMF0710K000GKR6 | RESISTOR, METAL FILM, 0.5 W, 2 %, 100 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF0710K000GKEB vs CMF0710K000GKR6 |
CMF0710K000GKEA80 | Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF0710K000GKEB vs CMF0710K000GKEA80 |
CMF0710K000GKWF | Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0710K000GKEB vs CMF0710K000GKWF |
CMF0710K000GKRE | Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0710K000GKEB vs CMF0710K000GKRE |