Datasheets
CMF060368K1+-0.1%TCR25 by: SRT Resistor Technology Gmbh

Fixed Resistor, Thin Film, 0.065W, 68100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603,

Part Details for CMF060368K1+-0.1%TCR25 by SRT Resistor Technology Gmbh

Overview of CMF060368K1+-0.1%TCR25 by SRT Resistor Technology Gmbh

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for CMF060368K1+-0.1%TCR25

CMF060368K1+-0.1%TCR25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMF060368K1+-0.1%TCR25 Part Data Attributes

CMF060368K1+-0.1%TCR25 SRT Resistor Technology Gmbh
Buy Now Datasheet
Compare Parts:
CMF060368K1+-0.1%TCR25 SRT Resistor Technology Gmbh Fixed Resistor, Thin Film, 0.065W, 68100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.065 W
Resistance 68100 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Tolerance 0.1%
Working Voltage 75 V

Alternate Parts for CMF060368K1+-0.1%TCR25

This table gives cross-reference parts and alternative options found for CMF060368K1+-0.1%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF060368K1+-0.1%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TNPW060368K1BEEA Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CMF060368K1+-0.1%TCR25 vs TNPW060368K1BEEA
9T06031A6812BAPF3 Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation CMF060368K1+-0.1%TCR25 vs 9T06031A6812BAPF3
RT0603BRD0768K1 Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation CMF060368K1+-0.1%TCR25 vs RT0603BRD0768K1
MCT06030D6812BP100 Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CMF060368K1+-0.1%TCR25 vs MCT06030D6812BP100
RT0603BRD1368K1 Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation CMF060368K1+-0.1%TCR25 vs RT0603BRD1368K1
TNPW060368K1BEEN Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CMF060368K1+-0.1%TCR25 vs TNPW060368K1BEEN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF060368K1+-0.1%TCR25 by SRT Resistor Technology Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF060368K1+-0.1%TCR25 by SRT Resistor Technology Gmbh

  • Please alert me when CMF060368K1+-0.1%TCR25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMF060368K1+-0.1%TCR25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF060368K1+-0.1%TCR25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMF060368K1+-0.1%TCR25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF060368K1+-0.1%TCR25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF060368K1+-0.1%TCR25 by SRT Resistor Technology Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: